Part Details for 3F11-140 by White-Rodgers
Overview of 3F11-140 by White-Rodgers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3F11-140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F6509
|
Newark | Disc Thermostat, Snap Action, Switching Temperature:56°C, Reset Temperature:64°C, Contact Operation:Normally Open, Sensor Terminals:Quick Connect, Sensor Housing:-, Contact Rating:15A At 120Vac, Product Range:3L11 Series Rohs Compliant: Yes |White Rodgers 3F11-140 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.4800 / $21.5600 | Buy Now |
DISTI #
70101832
|
RS | Thermostat, Disc, 120/240 Vac, 15/10 A, Normally Open, Quick Connect, 56 Degc | White-Rodgers 3F11-140 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 |
|
$3.8500 | Buy Now |
|
Onlinecomponents.com | Thermostat Switch - Bimetal Disc - 3L11 Series - 140 °F - Normally Open - Flange Mount. RoHS: Compliant |
28 In Stock |
|
$6.0200 / $10.8400 | Buy Now |
|
Master Electronics | Thermostat Switch - Bimetal Disc - 3L11 Series - 140 °F - Normally Open - Flange Mount. RoHS: Compliant |
28 In Stock |
|
$6.0200 / $10.8400 | Buy Now |