Part Details for 3FA1-NCSJ-C01W6 by Amphenol Corporation
Overview of 3FA1-NCSJ-C01W6 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3FA1-NCSJ-C01W6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3FA1-NCSJ-C01W6
|
Avnet Americas | RF Connector FAKRA Jack for RG-174/RG-188/RG-316 Cable High Density 6GHz 50Ohm Twin Crimp Straight - Trays (Alt: 3FA1-NCSJ-C01W6) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tray | 0 |
|
$1.4068 / $1.6724 | Buy Now |
DISTI #
3FA1-NCSJ-C01W6
|
Avnet Americas | RF Connector FAKRA Jack for RG-174/RG-188/RG-316 Cable High Density 6GHz 50Ohm Twin Crimp Straight - Trays (Alt: 3FA1-NCSJ-C01W6) Min Qty: 1000 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
523-3FA1-NCSJ-C01W6
|
Mouser Electronics | RF Connectors / Coaxial Connectors FAKRA GEN 3 Straight Crimp Jack RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm C Key Code RoHS: Compliant | 0 |
|
$1.4600 / $1.4700 | Order Now |
DISTI #
3FA1-NCSJ-C01W6
|
Avnet Americas | RF Connector FAKRA Jack for RG-174/RG-188/RG-316 Cable High Density 6GHz 50Ohm Twin Crimp Straight - Trays (Alt: 3FA1-NCSJ-C01W6) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tray | 0 |
|
$1.4068 / $1.6724 | Buy Now |
DISTI #
3FA1-NCSJ-C01W6
|
Avnet Americas | RF Connector FAKRA Jack for RG-174/RG-188/RG-316 Cable High Density 6GHz 50Ohm Twin Crimp Straight - Trays (Alt: 3FA1-NCSJ-C01W6) Min Qty: 1000 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |