Part Details for 3FA1-NLSJ-C01W6 by Amphenol RF
Overview of 3FA1-NLSJ-C01W6 by Amphenol RF
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3FA1-NLSJ-C01W6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH8057
|
Newark | Fakra Gen 3 Straight Crimp Jack Rg-174 Rg-188 Rg-316 Times Lmr-100A 50 Ohm L Key Code |Amphenol Rf 3FA1-NLSJ-C01W6 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6400 | Buy Now |
DISTI #
115-3FA1-NLSJ-C01W6-ND
|
DigiKey | GEN 3 FAKRA STRAIGHT JACK, RG174 Min Qty: 1000 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.6549 | Buy Now |
DISTI #
AMR3FA1-NLSJ-C01W6
|
Heilind Electronics | FAKRA GEN 3 STRAIGHT CRIMP JAC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4000 / $3.2300 | Buy Now |
DISTI #
AMR3FA1-NLSJ-C01W6
|
Interstate Connecting Components | FAKRA GEN 3 STRAIGHT CRIMP JAC | 0 |
|
Buy Now | |
DISTI #
3FA1-NLSJ-C01W6
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$1.4500 | Buy Now |
DISTI #
57191.1
|
TestEquity LLC | Amphenol RF 3FA1-NLSJ-C01W6 RF FAKRA Connector, Straight, Crimp, Jack, 50 Ohm, Red | 0 |
|
$1.9900 | Buy Now |