Part Details for 3G03UM by Altech Corporation
Overview of 3G03UM by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3G03UM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK6959
|
Newark | 3G03Um, 0.3A, circuit Breaker |Altech 3G03UM Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.6300 / $71.0000 | Buy Now |
DISTI #
3G03UM-ND
|
DigiKey | 3G03UM 0.3ACIRCUIT BREAKER G CHA Min Qty: 4 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$72.8000 | Buy Now |
DISTI #
845-3G03UM
|
Mouser Electronics | Circuit Breakers .3A G Characteristic UL 508 3 POLE RoHS: Compliant | 0 |
|
$57.9600 / $65.6800 | Order Now |
DISTI #
70076362
|
RS | Circuit Breaker, Thermal, 0.3A, 3 Pole, G Trip, Ring Tongue, V-EA Series | Altech Corp 3G03UM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$51.6900 / $57.4400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$48.0600 | Buy Now |
|
Onlinecomponents.com | Circuit Protector, DIN Rail - UL508, CSA, CE - 480Y/277Vac - G Curve - 3P - 0.3A RoHS: Compliant | 3 Factory Stock |
|
$47.9200 / $63.4400 | Buy Now |
|
Powell Electronics | 3G03UM, 0.3A,CIRCUIT BREAKER Min Qty: 1 | 2 |
|
$60.0700 | Buy Now |
|
Master Electronics | Circuit Protector, DIN Rail - UL508, CSA, CE - 480Y/277Vac - G Curve - 3P - 0.3A RoHS: Compliant | 3 Factory Stock |
|
$47.9200 / $63.4400 | Buy Now |
DISTI #
10109354
|
TestEquity LLC | Altech 3G03UM UL 508 Mini-Molded Case Circuit Breaker, G-Trip, 3 Pole, 0.3A Current Rating | 0 |
|
$69.3000 | Buy Now |
Part Details for 3G03UM
3G03UM CAD Models
3G03UM Part Data Attributes
|
3G03UM
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
3G03UM
Altech Corporation
Thermal Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Altech | |
Actuator Type | HANDLE | |
Body Breadth | 52.5 mm | |
Body Height | 68.4 mm | |
Body Length or Diameter | 89.3 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 0.3 A | |
Rated Voltage(AC) | 480 V | |
Reference Standard | CE; CSA; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |