Part Details for 3G63UM by Altech Corporation
Overview of 3G63UM by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3G63UM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK6984
|
Newark | 3G63Um, 63A, circuit Breaker |Altech 3G63UM Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.0500 / $80.7000 | Buy Now |
DISTI #
3G63UM-ND
|
DigiKey | 3G63UM 63ACIRCUIT BREAKER G CHAR Min Qty: 4 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$82.7400 | Buy Now |
DISTI #
845-3G63UM
|
Mouser Electronics | Circuit Breakers 63A CRT BRKR GCHAR 3pl 480Y RoHS: Compliant | 0 |
|
$67.6800 / $77.8200 | Order Now |
DISTI #
71146682
|
RS | Circuit Breaker, Molded Case, G CHAR, 3POLE, 480Y/277VAC, UL508 63A, Ring Tongue | Altech Corp 3G63UM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$66.1900 / $82.7400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$54.6200 | Buy Now |
|
Onlinecomponents.com | Circuit Protector, DIN Rail - CE - 480Y/277Vac - G Curve - 3P - 63A RoHS: Compliant | 6 Factory Stock |
|
$53.0900 / $72.1000 | Buy Now |
|
Powell Electronics | 3G63UM, 63A,CIRCUIT BREAKER Min Qty: 1 | 4 |
|
$68.2700 | Buy Now |
|
Master Electronics | Circuit Protector, DIN Rail - CE - 480Y/277Vac - G Curve - 3P - 63A RoHS: Compliant | 6 Factory Stock |
|
$53.0900 / $72.1000 | Buy Now |
DISTI #
10109369
|
TestEquity LLC | Altech 3G63UM UL 508 Mini-Molded Case Circuit Breaker, G-Trip, 3 Pole, 63A Current Rating | 0 |
|
$78.7600 | Buy Now |
Part Details for 3G63UM
3G63UM CAD Models
3G63UM Part Data Attributes
|
3G63UM
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
3G63UM
Altech Corporation
Thermal Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Actuator Type | HANDLE | |
Body Breadth | 52.5 mm | |
Body Height | 68.4 mm | |
Body Length or Diameter | 89.3 mm | |
Circuit Function | UNDER VOLTAGE RELEASE | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 3 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 63 A | |
Surface Mount | NO | |
Terminal Shape | SCREW AND SNAP ON |