Part Details for 3HA2EVB157M30025 by Samwha Electronics
Overview of 3HA2EVB157M30025 by Samwha Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3HA2EVB157M30025
3HA2EVB157M30025 CAD Models
3HA2EVB157M30025 Part Data Attributes
|
3HA2EVB157M30025
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
3HA2EVB157M30025
Samwha Electronics
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.00075 mA | |
Manufacturer Series | HA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 600 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for 3HA2EVB157M30025
This table gives cross-reference parts and alternative options found for 3HA2EVB157M30025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3HA2EVB157M30025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CEBUF2E151M1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | 3HA2EVB157M30025 vs CEBUF2E151M1 |
ECEC2EX151CB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, CAN | Panasonic Electronic Components | 3HA2EVB157M30025 vs ECEC2EX151CB |
ECES2EC151BB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 150uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | 3HA2EVB157M30025 vs ECES2EC151BB |
ECEC2EC151BA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 3HA2EVB157M30025 vs ECEC2EC151BA |
ECEC2EX151BA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 3HA2EVB157M30025 vs ECEC2EX151BA |
HK2E157M2225HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT | Samwha Electronics | 3HA2EVB157M30025 vs HK2E157M2225HA |
3HE2EVB157MHA2225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 3HA2EVB157M30025 vs 3HE2EVB157MHA2225 |
ECES2EC151CA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 3HA2EVB157M30025 vs ECES2EC151CA |
CEAUF2E151M30 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | 3HA2EVB157M30025 vs CEAUF2E151M30 |
LGJ2E151MELB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | 3HA2EVB157M30025 vs LGJ2E151MELB |