Part Details for 3JQ 1.25-R by Bel Fuse
Overview of 3JQ 1.25-R by Bel Fuse
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3JQ 1.25-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC5394
|
Newark | Bulk |Bel Fuse 3JQ 1.25-R Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3180 / $0.3480 | Buy Now |
DISTI #
3JQ1.25-R-ND
|
DigiKey | FUSE GLASS 1.25A 350VAC 140VDC Min Qty: 1000 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3510 | Buy Now |
DISTI #
3JQ 1.25-R
|
Avnet Americas | Fuse Subminiature 1.25A 350V Fast 2-Pin Axial Through Hole - Bulk (Alt: 3JQ 1.25-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2745 / $0.3591 | Buy Now |
DISTI #
3JQ 1.25-R
|
Avnet Americas | Fuse Subminiature 1.25A 350V Fast 2-Pin Axial Through Hole - Bulk (Alt: 3JQ 1.25-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2745 / $0.3591 | Buy Now |
DISTI #
3JQ-1.25-R
|
TME | Fuse: fuse, quick blow, 1.25A, 350VAC, cylindrical,glass, 5x15mm Min Qty: 100 | 0 |
|
$0.3640 / $0.5680 | RFQ |