Part Details for 3JS 5-R TR by Bel Fuse
Overview of 3JS 5-R TR by Bel Fuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3JS 5-R TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC5469
|
Newark | T&r |Bel Fuse 3JS 5-R TR RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3560 / $0.3900 | Buy Now |
DISTI #
5923-3JS5-RTRCT-ND
|
DigiKey | FUSE GLASS 5A 350VAC 140VDC 2AG Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2 In Stock |
|
$0.4057 / $0.9500 | Buy Now |
DISTI #
0658R5000-12
|
Avnet Abacus | - Tape and Reel (Alt: 0658R5000-12) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 3JS 5-R TR
3JS 5-R TR CAD Models
3JS 5-R TR Part Data Attributes
|
3JS 5-R TR
Bel Fuse
Buy Now
|
Compare Parts:
3JS 5-R TR
Bel Fuse
|
Samacsys Manufacturer | BelFuse |