Part Details for 3K12T203 by Storm Interface
Overview of 3K12T203 by Storm Interface
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3K12T203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K4487
|
Newark | Switch, Keypad, 3X4, 50Ma, 24V, Polymer, Product Range:3000 Series, Contact Current Max:50Ma, Contact Voltage Dc Nom:24V, Keypad Array:3 X 4, Keypad Output:Matrix, No. Of Keys:12, Housing Material:Polymer, Panel Cutout Width:63.5Mm Rohs Compliant: Yes |Storm Interface 3K12T203 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.0000 | Buy Now |
DISTI #
70102250
|
RS | Keypad, Robust, 12 Key, Telephone Layout, Plastic, IP54, Engraved Legends | Storm Interface 3K12T203 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 3 |
|
$21.6400 | Buy Now |
DISTI #
1261089
|
element14 Asia-Pacific | SWITCH, KEYPAD, 3X4, 50mA, 24V, POLYMER RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$37.3473 / $41.1681 | Buy Now |
DISTI #
1261089
|
Farnell | SWITCH, KEYPAD, 3X4, 50mA, 24V, POLYMER RoHS: Compliant Min Qty: 2 Lead time: 10 Weeks, 5 Days Container: Each | 0 |
|
$33.1837 | Buy Now |