Part Details for 3K206-2RC3AG by Grayhill Inc
Overview of 3K206-2RC3AG by Grayhill Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3K206-2RC3AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GH7920-ND
|
DigiKey | SWITCH KEYPAD 6KEY ILLUM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
793 In Stock |
|
$212.5696 / $236.1900 | Buy Now |
DISTI #
3K206-2RC3AG
|
Avnet Americas | Keypad 6 Button 12VDC/24VDC Key Material Rubber - Bulk (Alt: 3K206-2RC3AG) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$92.9518 / $223.0329 | Buy Now |
DISTI #
706-3K206-2RC3AG
|
Mouser Electronics | Input Devices ASM,3K STD,6H,TARGETS RoHS: Compliant | 10 |
|
$212.5400 / $236.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 10 Package Multiple: 1 | 0 |
|
$207.8700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$181.4300 / $337.7800 | Buy Now |
DISTI #
3K206-2RC3AG
|
Avnet Americas | Keypad 6 Button 12VDC/24VDC Key Material Rubber - Bulk (Alt: 3K206-2RC3AG) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$92.9518 / $223.0329 | Buy Now |
DISTI #
000000000007203536
|
Sager | CANBUS KEYPAD, J1939, # OF KEYPAD BUTTONS: 6, BACKLIGHT COLOR: GREEN, INDICATOR COLOR: AMBER, # OF KEYPAD ROWS: 6, KEYPAD SYMBOLS: TARGET Min Qty: 10 | 0 |
|
$222.7100 / $232.6900 | Buy Now |