Part Details for 3K208-G2-4RC3AG by Grayhill Inc
Overview of 3K208-G2-4RC3AG by Grayhill Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3K208-G2-4RC3AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
136-3K208-G2-4RC3AG-ND
|
DigiKey | SWITCH KEYPAD 8KEY ILLUM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
5 In Stock |
|
$252.9292 / $281.0300 | Buy Now |
DISTI #
3K208-G2-4RC3AG
|
Avnet Americas | Keypad 8 Key J1939 CAN-bus SAE J1939 12VDC/24VDC - Bulk (Alt: 3K208-G2-4RC3AG) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$113.4722 / $265.3791 | Buy Now |
DISTI #
706-3K208-G2-4RC3AG
|
Mouser Electronics | Input Devices S-ASM,PCB,MECH,8BTNV,G2,TRGT RoHS: Compliant | 0 |
|
$252.8900 / $271.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$247.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$215.8800 / $401.9200 | Buy Now |
DISTI #
000000000007203550
|
Sager | CANBUS KEYPAD, , J1939, # OF KEYPAD BUTTONS: 8, BACKLIGHT COLOR: GREEN, INDICATOR COLOR: AMBER, # OF KEYPAD ROWS: 8, DIGITAL I/O INCLUDED, KEYPAD SYMBOLS: TARGET Min Qty: 10 | 0 |
|
$265.0000 / $276.8700 | Buy Now |
DISTI #
3K208-G2-4RC3AG
|
Avnet Abacus | Keypad 8 Key J1939 CAN-bus SAE J1939 12VDC/24VDC (Alt: 3K208-G2-4RC3AG) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |