Part Details for 3L11-160 by White-Rodgers
Overview of 3L11-160 by White-Rodgers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3L11-160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M4634
|
Newark | Disc Thermostat, Snap Action, Switching Temperature:74°C, Reset Temperature:68°C, Contact Operation:Normally Closed, Sensor Terminals:Quick Connect, Sensor Housing:-, Contact Rating:15A At 120Vac, Product Range:3L11 Series Rohs Compliant: Yes |White Rodgers 3L11-160 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 401 |
|
$8.1100 | Buy Now |
DISTI #
70101857
|
RS | Thermostat, Disc, 120/240 Vac, 15/10 A, Normally Closed, Quick Connect, 68 Degc | White-Rodgers 3L11-160 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 60 |
|
$15.0100 / $19.2400 | Buy Now |
|
Onlinecomponents.com | Snap Action Disc Thermostat 4-Pin RoHS: Compliant |
12 In Stock |
|
$6.0200 / $10.8400 | Buy Now |
DISTI #
1688155
|
element14 Asia-Pacific | DISC THERMOSTAT, SNAP ACTION RoHS: Compliant Min Qty: 1 Container: Each | 401 |
|
$6.6053 / $10.1040 | Buy Now |
DISTI #
1688155
|
Farnell | DISC THERMOSTAT, SNAP ACTION RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 0 Days Container: Each | 401 |
|
$16.4928 / $20.3579 | Buy Now |
|
Master Electronics | Snap Action Disc Thermostat 4-Pin RoHS: Compliant |
12 In Stock |
|
$6.0200 / $10.8400 | Buy Now |