There are no models available for this part yet.
Overview of 3L11-180 by White-Rodgers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL43L110IHZ-T | Renesas Electronics Corporation | Ultra Low ON-Resistance, +1.1V to +4.5V Single Supply, SPST Analog Switches | |
U90G3L1100A | Amphenol Communications Solutions | ExpressPort QSFP+, High Speed Input Output Connectors, QSFP HS ASSY. | |
TS3L110PWRG4 | Texas Instruments | Quad SPDT High-Bandwidth 10/100 Base-T Lan Switch Differential 8 to 4 Multiplexer/Demultiplexer 16-TSSOP -40 to 85 |
Price & Stock for 3L11-180 by White-Rodgers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88F3990
|
Newark | Disc Thermostat (Snap-Action), Contact Voltages 120/240, Temperature Range 175 To 185?, Switch Action: Opens On Rise, Differential: 30? |White Rodgers 3L11-180 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$12.8000 / $17.5400 | Buy Now | |
DISTI #
70101860
|
RS | Thermostat, Disc, 120/240 Vac, 15/10 A, Normally Closed, Quick Connect, 79 Degc | White-Rodgers 3L11-180 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 705 |
|
$14.7300 / $17.5400 | Buy Now | |
Onlinecomponents.com | Snap Action Disc Thermostat 4-Pin RoHS: Compliant |
30 In Stock |
|
$6.0200 / $10.8400 | Buy Now | ||
Master Electronics | Snap Action Disc Thermostat 4-Pin RoHS: Compliant |
30 In Stock |
|
$6.0200 / $10.8400 | Buy Now |