Part Details for 3L11-190 by White-Rodgers
Overview of 3L11-190 by White-Rodgers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3L11-190
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97F7515
|
Newark | Disc Thermostat, Snap Action, Switching Temperature:91°C, Reset Temperature:85°C, Contact Operation:Normally Closed, Sensor Terminals:Quick Connect, Sensor Housing:-, Contact Rating:15A At 120Vac, Product Range:3L11 Series Rohs Compliant: Yes |White Rodgers 3L11-190 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 141 |
|
$15.7800 / $20.5000 | Buy Now |
DISTI #
70101861
|
RS | Thermostat, Disc, 120/240 Vac, 15/10 A, Normally Closed, Quick Connect, 85 Degc | White-Rodgers 3L11-190 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 65 |
|
$15.9900 / $20.5000 | Buy Now |
|
Onlinecomponents.com | Snap Action Disc Thermostat 4-Pin RoHS: Compliant |
1736 In Stock |
|
$6.0200 / $10.8400 | Buy Now |
|
Master Electronics | Snap Action Disc Thermostat 4-Pin RoHS: Compliant |
1736 In Stock |
|
$6.0200 / $10.8400 | Buy Now |