Part Details for 3L12-220 by White-Rodgers
Overview of 3L12-220 by White-Rodgers
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3L12-220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AC0808
|
Newark | Rollout Safety Switch, Spst, 15A/120Vac, Switching Temperature:-, Reset Temperature:220°C, Contact Operation:Normally Closed, Sensor Terminals:Quick Connect, Sensor Housing:Flange Mount, Contact Rating:15A At 120Vac, 10A At 240Vac |White Rodgers 3L12-220 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 847 |
|
$4.8300 | Buy Now |
DISTI #
802-3L12-220
|
Mouser Electronics | Thermostats Safety Switch-Manual Reset,OpenOnRise 220 RoHS: Compliant | 0 |
|
$8.9900 / $13.3700 | Order Now |
DISTI #
70971495
|
RS | Thermostat, Disc, Open On Rise, 15 Amps@ 125Vac, Manual Reset, Cut-Out(F) 220 | White-Rodgers 3L12-220 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 |
|
$10.1000 / $12.7800 | Buy Now |
|
Onlinecomponents.com | Bimetal Disc Thermostat Manual Reset Open on Rise 2-Pin |
2000 In Stock |
|
$6.8700 / $12.5700 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 5 |
|
$6.1880 / $9.5200 | Buy Now |
|
Quest Components | 4 |
|
$6.3750 / $12.7500 | Buy Now | |
DISTI #
2726250
|
element14 Asia-Pacific | ROLLOUT SAFETY SWITCH, SPST, 15A/120VAC RoHS: Not Compliant Min Qty: 1 Container: Each | 847 |
|
$11.2506 / $17.1510 | Buy Now |
DISTI #
2726250
|
Farnell | ROLLOUT SAFETY SWITCH, SPST, 15A/120VAC RoHS: Not Compliant Min Qty: 1 Lead time: 10 Weeks, 0 Days Container: Each | 847 |
|
$16.0721 / $19.8309 | Buy Now |
|
Master Electronics | Bimetal Disc Thermostat Manual Reset Open on Rise 2-Pin |
2000 In Stock |
|
$6.8700 / $12.5700 | Buy Now |