Part Details for 3LD20221TL13 by Siemens
Overview of 3LD20221TL13 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3LD20221TL13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3LD20221TL13-ND
|
DigiKey | SWITCH 690V 16A Min Qty: 1 Lead time: 2 Weeks Container: Box |
10 In Stock |
|
$64.8788 / $85.2400 | Buy Now |
DISTI #
982-3LD20221TL13
|
Mouser Electronics | Control Switches 3LD switch disconnector | 0 |
|
$64.8700 / $85.2200 | Order Now |