Part Details for 3M 92 2" X 36YD by TapeCase
Overview of 3M 92 2" X 36YD by TapeCase
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3M 92 2" X 36YD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70762991
|
RS | Polyimide Electrical Tape, 1 mil, Silicone - 2in x 36yd Roll | TapeCase 3M 92 2" X 36YD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$301.7800 / $331.6200 | RFQ |