Part Details for 3MA-00000010 by Carling Technologies
Overview of 3MA-00000010 by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3MA-00000010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Push Button ON None ON SPDT Round Plunger 6A 250VAC 28VDC Alternate Contact Solder Lug Panel Mount RoHS: Compliant |
65 In Stock |
|
$8.8100 / $17.3600 | Buy Now |
DISTI #
78962294
|
Verical | 3MA-00000010 Min Qty: 5 Package Multiple: 5 | Americas - 65 |
|
$13.6868 / $22.3711 | Buy Now |
|
Master Electronics | Switch Push Button ON None ON SPDT Round Plunger 6A 250VAC 28VDC Alternate Contact Solder Lug Panel Mount RoHS: Compliant |
65 In Stock |
|
$8.8100 / $17.3600 | Buy Now |