Part Details for 3MN-DP-7-AP2/22-M1RE by Carling Technologies
Overview of 3MN-DP-7-AP2/22-M1RE by Carling Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3MN-DP-7-AP2/22-M1RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.9800 / $13.0900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.9800 / $13.0900 | Buy Now |
Part Details for 3MN-DP-7-AP2/22-M1RE
3MN-DP-7-AP2/22-M1RE CAD Models
3MN-DP-7-AP2/22-M1RE Part Data Attributes
|
3MN-DP-7-AP2/22-M1RE
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
3MN-DP-7-AP2/22-M1RE
Carling Technologies
Pushbutton Switch, DPDT, Latched And Momentary, 0.02A, 20VDC, Solder Terminal, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Actuator Type | SQUARE TYPE | |
Body Breadth | 11.4 mm | |
Body Height | 10.2 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | 0.02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | 0.02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 50000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | ALTERNATE | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |