Part Details for 3MN-SP-7-P1-B10-M2GE by Carling Technologies
Overview of 3MN-SP-7-P1-B10-M2GE by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3MN-SP-7-P1-B10-M2GE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-3MN-SP-7-P1-B10-M2GE-ND
|
DigiKey | SWITCH Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.1440 | Buy Now |
DISTI #
691-3MN-00000035
|
Mouser Electronics | Pushbutton Switches 3MN-SP-7-P1-B10-M2GE | 0 |
|
$5.9700 / $9.0500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.6700 / $8.1500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.6700 / $8.1500 | Buy Now |
Part Details for 3MN-SP-7-P1-B10-M2GE
3MN-SP-7-P1-B10-M2GE CAD Models
3MN-SP-7-P1-B10-M2GE Part Data Attributes
|
3MN-SP-7-P1-B10-M2GE
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
3MN-SP-7-P1-B10-M2GE
Carling Technologies
Pushbutton Switch, SPDT, Latched And Momentary, 1A, 28VDC, Solder Terminal, Through Hole-straight,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Actuator Type | PLUNGER | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 6.6 mm | |
Body Height | 8.8 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | 1A@120VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 50000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | ALTERNATE | |
Switch Function | SPDT | |
Switch Type | MINIATURE SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |