Part Details for 3MN-SP-7-P1-B11-M1GE by Carling Technologies
Overview of 3MN-SP-7-P1-B11-M1GE by Carling Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3MN-SP-7-P1-B11-M1GE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M4130
|
Newark | Pb Sw, Spdt, 1A, 120Vac/28Vdc, Panel, Product Range:3Mn Series, Panel Cutout Diameter:-, Contact Configuration:Spdt, Switch Operation:On-(On), Pushbutton Actuator Style:Plunger For Cap, Actuator/Cap Colour:-, Ip Rating:- Rohs Compliant: Yes |Carling Technologies 3MN-SP-7-P1-B11-M1GE Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3700 / $11.0500 | Buy Now |
DISTI #
691-3MN-SP7P1B11M1GE
|
Mouser Electronics | Pushbutton Switches Mini PB SW ON OFF SP 1A 120VAC 28VDC RoHS: Compliant | 397 |
|
$5.5500 / $8.4800 | Buy Now |
|
Onlinecomponents.com | Switch Push Button ON OFF SPDT Round Plunger 1A 120VAC 28VDC Momentary Contact Solder Lug Panel Mount RoHS: Compliant |
100 In Stock |
|
$3.5300 / $7.5700 | Buy Now |
DISTI #
3MN-SP-7-P1-B11-M1GE
|
TTI | Pushbutton Switches Mini PB SW ON OFF SP 1A 120VAC 28VDC RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$3.5000 / $5.2000 | Buy Now |
|
Master Electronics | Switch Push Button ON OFF SPDT Round Plunger 1A 120VAC 28VDC Momentary Contact Solder Lug Panel Mount RoHS: Compliant |
100 In Stock |
|
$3.5300 / $7.5700 | Buy Now |
Part Details for 3MN-SP-7-P1-B11-M1GE
3MN-SP-7-P1-B11-M1GE CAD Models
3MN-SP-7-P1-B11-M1GE Part Data Attributes
|
3MN-SP-7-P1-B11-M1GE
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
3MN-SP-7-P1-B11-M1GE
Carling Technologies
Pushbutton Switch, SPDT, Latched And Momentary, 1A, 28VDC, Solder Terminal, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Actuator Type | PLUNGER | |
Body Breadth | 6.6 mm | |
Body Height | 8.8 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | 1A@120VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 50000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | ALTERNATE | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |