Part Details for 3N0C by HellermannTyton
Overview of 3N0C by HellermannTyton
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3N0C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3N0C-ND
|
DigiKey | SPIRAL WRAP 1/2" X 100' BLACK Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$202.7600 | Buy Now |
DISTI #
329-3N0C
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit 3N 1/2 SPIRALWRAP BLK RoHS: Compliant | 0 |
|
$1.7900 | Order Now |
DISTI #
71381063
|
RS | Spiralwrap Protective Sheathing, .5" Diameter, PA6, Black | HellermannTyton 3N0C RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Linear Foot | 0 |
|
$3.2300 / $3.3300 | RFQ |
|
Onlinecomponents.com | Cable Accessories Spiral Wrap Nylon Black RoHS: Compliant | 0 |
|
$2.3200 / $3.5300 | Buy Now |
DISTI #
3N0C
|
TTI | Spiral Wraps, Sleeves, Tubing & Conduit 3N 1/2 SPIRALWRAP BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Spool |
Americas - 600 In Stock |
|
$1.7900 | Buy Now |
DISTI #
000000000001431723
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit 3N 1/2 SPIRALWRAP BLK Min Qty: 100 | 0 |
|
$3.1400 / $3.4000 | Buy Now |