Part Details for 3N104-A000-S08BF by 3M Interconnect
Overview of 3N104-A000-S08BF by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 3N104-A000-S08BF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W2660
|
Newark | Circular Connector, Plug, 4 Position, Cable, Product Range:3N1 Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:4Contacts, Circular Contact Type:Solder Pin, Coupling Style:Threaded, Contact Material:Copper Rohs Compliant: Yes |3M 3N104-A000-S08BF Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.0500 | Buy Now |
DISTI #
7100001286
|
Avnet Americas | JE150437141 3N104-A000-S08BF=M12/4P/PLUG/A-CODE/SOLDER - Bulk (Alt: 7100001286) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$12.1364 / $13.8138 | Buy Now |
DISTI #
517-3N104-A000-S08BF
|
Mouser Electronics | Circular Metric Connectors M12,4P,Plug,A-Code Solder Cup, 20-24AWG RoHS: Compliant | 64 |
|
$13.6500 / $20.9300 | Buy Now |
DISTI #
MMM7100001286
|
Heilind Electronics | 7100001286 JE150437141 M12/4P/Plug/A-Code/Solder | Americas - 0 in Stock |
|
$15.1800 / $15.6620 | Buy Now |
DISTI #
7100001286
|
Avnet Americas | JE150437141 3N104-A000-S08BF=M12/4P/PLUG/A-CODE/SOLDER - Bulk (Alt: 7100001286) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$12.1364 / $13.8138 | Buy Now |
Part Details for 3N104-A000-S08BF
3N104-A000-S08BF CAD Models
3N104-A000-S08BF Part Data Attributes:
|
3N104-A000-S08BF
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
3N104-A000-S08BF
3M Interconnect
Circular Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | 3M | |
Connector Type | CIRCULAR CONNECTOR |