Part Details for 3N172 by Intersil Corporation
Overview of 3N172 by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5711AC-KX-33N-17.280000 | SiTime | 1 to 60 MHz, Stratum 3E OCXO |
Price & Stock for 3N172
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MOSFET Transistor, P-Channel, TO-72 | 10 |
|
$4.5000 / $9.0000 | Buy Now |
Part Details for 3N172
3N172 CAD Models
3N172 Part Data Attributes
|
3N172
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
3N172
Intersil Corporation
3N172
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 0.05 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.375 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |