Part Details for 3N204 by Advanced Semiconductor Inc
Overview of 3N204 by Advanced Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008BCF71-33N-2.048000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BIE11-33N-2.048000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BI-72-33N-2.048000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Part Details for 3N204
3N204 CAD Models
3N204 Part Data Attributes
|
3N204
Advanced Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
3N204
Advanced Semiconductor Inc
RF Small Signal Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASI SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 0.05 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.36 W | |
Surface Mount | NO |