Part Details for 3N250 by Jinan Jingheng Electronics Co Ltd
Overview of 3N250 by Jinan Jingheng Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Space Technology
Aerospace and Defense
Telecommunications
Renewable Energy
Electronic Manufacturing
Communication and Networking
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5711AC-KW-33N-25.000000 | SiTime | 1 to 60 MHz, Stratum 3E OCXO | |
SIT5711AI-KX-33N-25.000000 | SiTime | 1 to 60 MHz, Stratum 3E OCXO | |
SIT8008BC-23-33N-25.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator |