There are no models available for this part yet.
Overview of 3NA3005 by Siemens
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 3NA3005 by Siemens
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71135439
|
RS | FUSE LINK, LV HRC, 16A, 500VAC, 440VDC | Siemens 3NA3005 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$85.5800 / $90.0900 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$67.5400 / $80.3000 | Buy Now |