Part Details for 3NA3014 by Siemens
Overview of 3NA3014 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3NA3014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71137893
|
RS | FUSE LINK, LV HRC, 35A, 500VAC, 440VDC | Siemens 3NA3014 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$70.8700 / $88.5900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$67.5400 / $80.3000 | Buy Now |