Part Details for 3NA3105 by Siemens
Overview of 3NA3105 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3NA3105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71137895
|
RS | FUSE LINK, LV HRC, SZ1, 16A, 500V | Siemens 3NA3105 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$53.1500 / $66.4400 | RFQ |
|
Onlinecomponents.com | Fuse HRC 16A 500V Holder Cartridge RoHS: Compliant |
1 In Stock |
|
$51.8500 / $67.3000 | Buy Now |
|
Master Electronics | Fuse HRC 16A 500V Holder Cartridge RoHS: Compliant |
1 In Stock |
|
$51.8500 / $67.3000 | Buy Now |