Part Details for 3NA3242 by Siemens
Overview of 3NA3242 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3NA3242
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70382271
|
RS | 224A 2 NH Centred Tag Fuse, gG, 500 V ac | Siemens 3NA3242 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 1 |
|
$71.2800 / $89.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$70.9300 / $84.3200 | Buy Now |
Part Details for 3NA3242
3NA3242 CAD Models
3NA3242 Part Data Attributes
|
3NA3242
Siemens
Buy Now
|
Compare Parts:
3NA3242
Siemens
|
Samacsys Manufacturer | SIEMENS |