Part Details for 3NA6244 by Siemens
Overview of 3NA6244 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3NA6244
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71137950
|
RS | FUSE, LV HRC, 250A, 500V, SIZE 2 | Siemens 3NA6244 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$100.4000 / $125.4900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$95.6800 / $113.7500 | Buy Now |