-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, 100A, 690VAC, 700VDC, Inline/holder,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71138014
|
RS | FUSE, SITOR TYPE, 100A, 700VDC, FERRULE | Siemens 3NC2200 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 5 |
|
$27.7400 / $34.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.4400 / $31.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3NC2200
Siemens
Buy Now
Datasheet
|
Compare Parts:
3NC2200
Siemens
Electric Fuse, 100A, 690VAC, 700VDC, Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | SIEMENS | |
Body Height | 58 mm | |
Body Length or Diameter | 22.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Current | 100 A | |
Rated Voltage(AC) | 690 V | |
Rated Voltage(DC) | 700 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |