Part Details for 3NC2432-3C by Siemens
Overview of 3NC2432-3C by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3NC2432-3C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71138027
|
RS | FUSE, SITOR, 400A, 500 V, SIZE 3 | Siemens 3NC2432-3C RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$310.2900 / $327.5200 | RFQ |
|
Onlinecomponents.com | 0 |
|
$224.9900 / $241.6600 | Buy Now | |
DISTI #
3450248
|
Farnell | HRC FUSE, 400A, 500VAC, 440VDC, BLADE RoHS: Compliant Min Qty: 3 Lead time: 53 Weeks, 2 Days Container: Each | 0 |
|
$200.7909 | Buy Now |