-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, 630A, 1000VAC, 100000A (IR), Inline/holder,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71138101
|
RS | SITOR FUSE-LINK 630A, AC 1000V, SZ2 | Siemens 3NE3336 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 3 |
|
$321.2700 / $356.9600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$271.6000 / $295.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3NE3336
Siemens
Buy Now
Datasheet
|
Compare Parts:
3NE3336
Siemens
Electric Fuse, 630A, 1000VAC, 100000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | SIEMENS | |
Body Breadth | 60 mm | |
Body Height | 60 mm | |
Body Length or Diameter | 73 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -20 °C | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 630 A | |
Rated Voltage(AC) | 1000 V | |
Reference Standard | CCC; CE; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |