Part Details for 3NE5426-0C by Siemens
Overview of 3NE5426-0C by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3NE5426-0C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71138119
|
RS | FUSE, SITOR, SIZE 3, 224A 1500V, 210MM | Siemens 3NE5426-0C RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$751.5100 / $835.0100 | RFQ |
|
Onlinecomponents.com | 0 |
|
$653.1400 / $691.7400 | Buy Now |