Part Details for 3NE8015-1 by Siemens
Overview of 3NE8015-1 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3NE8015-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70382362
|
RS | 25A 00 HLS Centred Tag Fuse, gR, 690 V ac | Siemens 3NE8015-1 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$85.3100 / $106.6400 | RFQ |
|
Onlinecomponents.com | 0 |
|
$81.3100 / $96.6600 | Buy Now | |
DISTI #
3NE8015-1
|
TME | Fuse: fuse, gR, 25A, 690VAC, 440VDC, industrial, NH00, SENTRON Min Qty: 3 | 0 |
|
$30.7600 / $34.0100 | RFQ |