Part Details for 3NE8017-1 by Siemens
Overview of 3NE8017-1 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3NE8017-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$87.6800 / $104.2400 | Buy Now | |
|
Quest Components | ELECTRIC FUSE, 50A, 690VAC, 440VDC, INLINE/HOLDER | 3 |
|
$37.8105 | Buy Now |
Part Details for 3NE8017-1
3NE8017-1 CAD Models
3NE8017-1 Part Data Attributes:
|
3NE8017-1
Siemens
Buy Now
Datasheet
|
Compare Parts:
3NE8017-1
Siemens
Electric Fuse, 50A, 690VAC, 440VDC, Inline/holder,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 30 mm | |
Body Height | 48 mm | |
Body Length or Diameter | 53 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 50 A | |
Rated Voltage(AC) | 690 V | |
Rated Voltage(DC) | 440 V | |
Reference Standard | CCC; CE; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |