Part Details for 3NT01L-H7907 by Sensata Technologies
Overview of 3NT01L-H7907 by Sensata Technologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3NT01L-H7907
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-3NT01L-H7907-ND
|
DigiKey | THERMOSTAT 100DEG C SPST-NC MOD Min Qty: 4 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
53 In Stock |
|
$15.1800 / $19.1700 | Buy Now |
DISTI #
1862-1083-ND
|
DigiKey | THERMOSTAT 100DEG C SPST-NC MOD Min Qty: 4 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$11.2716 | Buy Now |
DISTI #
682-3NT01L-H7907
|
Mouser Electronics | Thermostats Sealed Fixed Thermostat with Leads,1/2" Tube Mount Clip, Open 100C, Close 89C RoHS: Compliant | 0 |
|
$10.5400 / $11.2700 | Order Now |
DISTI #
71191953
|
RS | Sealed Fixed Thermostat with Leads,1/2" Tube Mount Clip, Open 100C, Close 89C | Sensata - Pressure 3NT01L-H7907 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$10.2800 / $10.7100 | RFQ |
DISTI #
SNS3NT01L-H7907
|
Heilind Electronics | SEALED FIXED THERMOSTAT WITH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Fixed Temperature Thermostats RoHS: Compliant |
53 Partner Stock |
|
$9.0800 / $19.7200 | Buy Now |
DISTI #
000000000005660752
|
Sager | Thermostats FIXED TEMPERATURE SWITCH Min Qty: 1 | 0 |
|
$75.3200 / $109.5600 | Buy Now |
|
Master Electronics | Fixed Temperature Thermostats RoHS: Compliant |
53 Partner Stock |
|
$9.0800 / $19.7200 | Buy Now |