There are no models available for this part yet.
Overview of 3NT01L-H7919 by Sensata Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 3NT01L-H7919 by Sensata Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1862-1089-ND
|
DigiKey | THERMOSTAT 40DEG C SPST-NC MODUL Min Qty: 1 Lead time: 8 Weeks Container: Box |
135 In Stock |
|
$8.5000 / $12.0300 | Buy Now | |
DISTI #
682-3NT01L-H7919
|
Mouser Electronics | Thermostats FIXED TEMPERATURE SWITCH RoHS: Compliant | 144 |
|
$9.5300 / $11.5900 | Buy Now | |
DISTI #
71191959
|
RS | Sealed Fixed Thermostat with Leads, 3/8" Tube Mount Clip, Open 40C, Close 29C | Sensata - Pressure 3NT01L-H7919 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$11.0000 / $11.7100 | RFQ | |
DISTI #
SNS3NT01L-H7919
|
Heilind Electronics | SEALED FIXED THERMOSTAT WITH | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Sealed Fixed Thermostat with Leads, 3/8" Tube Mount Clip, Open 40C, Close 29C | Sensata - Pressure 3NT01L-H7919 RoHS: Compliant | 0 |
|
$9.7100 / $20.1700 | Buy Now | ||
DISTI #
3NT01L-H7919
|
TTI | Thermostats FIXED TEMPERATURE SWITCH Min Qty: 150 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$9.5300 | Buy Now | |
DISTI #
000000000005660758
|
Sager | Thermostats FIXED TEMPERATURE SWITCH Min Qty: 1 | 0 |
|
$64.8600 / $94.3300 | Buy Now |