Part Details for 3NT01L-H7923 by Sensata Technologies
Overview of 3NT01L-H7923 by Sensata Technologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3NT01L-H7923
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1862-1091-ND
|
DigiKey | THERMOSTAT 80DEG C SPST-NC MODUL Min Qty: 1 Lead time: 8 Weeks Container: Box |
146 In Stock |
|
$9.8250 / $19.5400 | Buy Now |
DISTI #
682-3NT01L-H7923
|
Mouser Electronics | Thermostats FIXED TEMPERATURE SWITCH RoHS: Compliant | 22 |
|
$11.5100 / $19.0500 | Buy Now |
DISTI #
71191961
|
RS | Sealed Fixed Thermostat with Leads, 3/8" Tube Mount Clip, Open 80C, Close 69C | Sensata - Pressure 3NT01L-H7923 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 451 |
|
$16.8100 / $19.4300 | Buy Now |
DISTI #
SNS3NT01L-H7923
|
Heilind Electronics | SEALED FIXED THERMOSTAT WITH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.7100 / $20.1700 | Buy Now |
DISTI #
3NT01L-H7923
|
TTI | Thermostats FIXED TEMPERATURE SWITCH Min Qty: 150 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$11.3900 / $12.1800 | Buy Now |
DISTI #
000000000005660760
|
Sager | Thermostats FIXED TEMPERATURE SWITCH Min Qty: 1 | 0 |
|
$64.8600 / $94.3300 | Buy Now |