Part Details for 3NW1250-0HG (ALTERNATE: 3NW1250-0HG) by Siemens
Overview of 3NW1250-0HG (ALTERNATE: 3NW1250-0HG) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3NW1250-0HG (ALTERNATE: 3NW1250-0HG)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72720737
|
RS | FUSE, CLASS CC, SLOW BLOW, 25A, 600VAC , 3NW1250-0HG | Siemens 3NW1250-0HG RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$86.5900 / $108.2400 | RFQ |