Part Details for 3NW2120-0HG by Siemens
Overview of 3NW2120-0HG by Siemens
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 3NW2120-0HG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3466068
|
Farnell | CARTRIDGE FUSE, FAST ACTING, 12A, 600VAC RoHS: Compliant Min Qty: 10 Lead time: 53 Weeks, 2 Days Container: Each | 0 |
|
$20.6218 | Buy Now |
Part Details for 3NW2120-0HG
3NW2120-0HG CAD Models
3NW2120-0HG Part Data Attributes
|
3NW2120-0HG
Siemens
Buy Now
Datasheet
|
Compare Parts:
3NW2120-0HG
Siemens
Electric Fuse, Very Fast Blow, 12A, 600VAC, Inline/holder
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | VERY FAST | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Current | 12 A | |
Rated Voltage(AC) | 600 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |