Part Details for 3NW7513-0HG by Siemens
Overview of 3NW7513-0HG by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3NW7513-0HG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70718197
|
RS | Fuse Holder, 1-P, 32A, 600V, Class Cc F | Siemens 3NW7513-0HG RoHS: Compliant Min Qty: 12 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 134 |
|
$110.4600 / $122.7300 | Buy Now |
|
Onlinecomponents.com | Fuse Holder 30A Quick Connect DIN Rail RoHS: Compliant |
11 In Stock |
|
$96.4400 / $142.7200 | Buy Now |
DISTI #
66211889
|
Verical | Fuse Holder 30A Quick Connect DIN Rail Min Qty: 1 Package Multiple: 1 Date Code: 2230 | Americas - 10 |
|
$125.3720 / $185.5360 | Buy Now |
|
Master Electronics | Fuse Holder 30A Quick Connect DIN Rail RoHS: Compliant |
11 In Stock |
|
$96.4400 / $142.7200 | Buy Now |