Part Details for 3P-SVF by JST Manufacturing
Overview of 3P-SVF by JST Manufacturing
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3P-SVF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
306-3P-SVF
|
Mouser Electronics | Headers & Wire Housings V HOUSING (?P-SVF) RoHS: Compliant | 0 |
|
$0.0550 / $0.1700 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks | 0 |
|
$0.0581 | Buy Now |
DISTI #
C1S404000017181
|
Chip1Stop | Conn Housing RCP 3 POS 5mm Crimp ST Bag RoHS: Compliant pbFree: No Container: Bulk | 950 |
|
$0.0584 / $0.0920 | Buy Now |
|
LCSC | Housings (Wire To Board / Wire To Wire ) ROHS | 68 |
|
$0.0504 / $0.0869 | Buy Now |
Part Details for 3P-SVF
3P-SVF CAD Models
3P-SVF Part Data Attributes
|
3P-SVF
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
3P-SVF
JST Manufacturing
Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | COMPATIBLE CONTACT: SVF-01T-1.5A | |
Body Breadth | 0.276 inch | |
Body Depth | 0.728 inch | |
Body Length | 0.689 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.051 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE6 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.197 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA;TUV;UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for 3P-SVF
This table gives cross-reference parts and alternative options found for 3P-SVF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3P-SVF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMTV1-03SH06701 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | 3P-SVF vs RMTV1-03SH06701 |
XMAP-03V-2-R | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Plug, ROHS COMPLIANT | JST Manufacturing | 3P-SVF vs XMAP-03V-2-R |
XMAP-03V-3-E | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Plug, ROHS COMPLIANT | JST Manufacturing | 3P-SVF vs XMAP-03V-3-E |
XNIRP-03V-A-S | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | 3P-SVF vs XNIRP-03V-A-S |
CI0103S0060 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, HALOGEN FREE AND ROHS COMPLIANT | Cvilux Corporation | 3P-SVF vs CI0103S0060 |
MA-141-003-261-A03XH | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | AirBorn Inc | 3P-SVF vs MA-141-003-261-A03XH |
GVHR-03V-S | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | 3P-SVF vs GVHR-03V-S |
RMTB1-03SHY0101 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | 3P-SVF vs RMTB1-03SHY0101 |
H3P-SHF-AA | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | 3P-SVF vs H3P-SHF-AA |
BS740103FC2 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, | ITW McMurdo Connectors | 3P-SVF vs BS740103FC2 |