Part Details for 3PB11-H58 by Honeywell Sensing and Control
Overview of 3PB11-H58 by Honeywell Sensing and Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3PB11-H58
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-3PB11-H58
|
Mouser Electronics | Pushbutton Switches PB SW SPDT Plunger 5A 250VAC 30VDC RoHS: Compliant | 0 |
|
$585.9100 | Order Now |
|
Onlinecomponents.com | 0 |
|
$594.7300 / $1,745.5400 | Buy Now |