Part Details for 3PB11 by Honeywell Sensing and Control
Overview of 3PB11 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3PB11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3PB11-ND
|
DigiKey | SWITCH PUSH 3XSPDT 5A 250V Min Qty: 10 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$279.5240 | Buy Now |
DISTI #
785-3PB11
|
Mouser Electronics | Switch Hardware Switch Access PB SW RoHS: Compliant | 0 |
|
$333.8800 | Order Now |
|
Onlinecomponents.com | Switch Access Push Button Switch RoHS: Compliant |
99 In Stock |
|
$246.3900 / $264.9200 | Buy Now |
DISTI #
3PB11
|
TTI | Switch Hardware Switch Access PB SW RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$255.4800 / $265.8000 | Buy Now |
|
Master Electronics | Switch Access Push Button Switch RoHS: Compliant |
99 In Stock |
|
$246.3900 / $264.9200 | Buy Now |