Part Details for 3PF8 by Semtech Corporation
Overview of 3PF8 by Semtech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3PF8
3PF8 CAD Models
3PF8 Part Data Attributes
|
3PF8
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
3PF8
Semtech Corporation
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.4A, 800V V(RRM), Silicon, HERMETIC SEALED, G83, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | HERMETIC SEALED, G83, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST SOFT RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Pk Forward Current-Max | 76 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1.4 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.3 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 3PF8
This table gives cross-reference parts and alternative options found for 3PF8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3PF8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933734340113 | DIODE 1.4 A, 800 V, SILICON, RECTIFIER DIODE, Rectifier Diode | NXP Semiconductors | 3PF8 vs 933734340113 |
BYM56D112 | DIODE 1.4 A, 800 V, SILICON, RECTIFIER DIODE, Rectifier Diode | NXP Semiconductors | 3PF8 vs BYM56D112 |