Part Details for 3PH27P18MM by Littelfuse Inc
Overview of 3PH27P18MM by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3PH27P18MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y0738
|
Newark | Busbar 3 Phase 27 Pole 18Mm/ Box |Littelfuse 3PH27P18MM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.8900 / $101.2600 | Buy Now |
DISTI #
3PH27P18MM-ND
|
DigiKey | BUSBAR 3 PHASE 27 POLE 18MM Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$121.4600 | Buy Now |
DISTI #
576-3PH27P18MM
|
Mouser Electronics | Fuse Holder Accessories 3 PHASE 27POLE 18MM RoHS: Compliant | 0 |
|
$91.1800 / $108.4800 | Order Now |
|
Onlinecomponents.com | Busbar 3 Phase 27 Pole 18Mm RoHS: Compliant | 0 |
|
$88.2200 / $111.8600 | Buy Now |
DISTI #
3PH27P18MM
|
TTI | Fuse Holder Accessories 3 PHASE 27POLE 18MM Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
$80.7100 / $107.4000 | Buy Now |
DISTI #
000000000007221707
|
Sager | BUSBAR 3 PHASE 27 POLE 18MM Min Qty: 1 | 0 |
|
$89.1500 / $113.0300 | Buy Now |
|
Ozdisan Elektronik | BUSBAR 3 PHASE 27 POLE 18MM | 0 |
|
$256.4651 / $269.2884 | RFQ |