Part Details for 3PH6P18MM by Littelfuse Inc
Overview of 3PH6P18MM by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3PH6P18MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23R8284
|
Newark | Busbar 3 Phase 6 Pole 18Mm/ Box |Littelfuse 3PH6P18MM Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.5400 / $27.6300 | Buy Now |
DISTI #
3PH6P18MM-ND
|
DigiKey | BUSBAR 3 PHASE 6 POLE 18X104MM Min Qty: 10 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.4940 | Buy Now |
DISTI #
576-3PH6P18MM
|
Mouser Electronics | Fuse Holder Accessories BUSBAR 3 PHASE 6 POLE 18MM RoHS: Compliant | 0 |
|
$31.1400 / $35.7500 | Order Now |
|
Onlinecomponents.com | Busbar 3 Phase 6 Pole 18Mm RoHS: Compliant | 0 |
|
$22.7400 / $30.1000 | Buy Now |
DISTI #
3PH6P18MM
|
TTI | Fuse Holder Accessories BUSBAR 3 PHASE 6 POLE 18MM Min Qty: 10 Package Multiple: 10 Container: Box | Americas - 0 |
|
$21.5400 / $27.6300 | Buy Now |
|
Ozdisan Elektronik | BUSBAR 3 PHASE 6 POLE 18X104MM | 0 |
|
$65.5014 / $70.0865 | RFQ |
Part Details for 3PH6P18MM
3PH6P18MM CAD Models
3PH6P18MM Part Data Attributes
|
3PH6P18MM
Littelfuse Inc
Buy Now
|
Compare Parts:
3PH6P18MM
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |