Part Details for 3PH9P18MM by Littelfuse Inc
Overview of 3PH9P18MM by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3PH9P18MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23R8285
|
Newark | Busbar 3 Phase 9 Pole 18Mm/ Box |Littelfuse 3PH9P18MM RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.7600 / $33.0400 | Buy Now |
DISTI #
3PH9P18MM-ND
|
DigiKey | BUSBAR 3 PHASE 9 POLE 18X158MM Min Qty: 10 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.6440 | Buy Now |
DISTI #
576-3PH9P18MM
|
Mouser Electronics | Fuse Holder Accessories BUSBAR 3 PHASE 9 POLE 18MM RoHS: Compliant | 0 |
|
$28.0600 / $38.5100 | Order Now |
|
Onlinecomponents.com | Busbar 3 Phase 9 Pole 18Mm RoHS: Compliant | 0 |
|
$28.0700 / $38.1300 | Buy Now |
DISTI #
3PH9P18MM
|
TTI | Fuse Holder Accessories BUSBAR 3 PHASE 9 POLE 18MM Min Qty: 10 Package Multiple: 10 Container: Box | Americas - 0 |
|
$25.6400 / $31.2300 | Buy Now |
DISTI #
000000000007221713
|
Sager | BUSBAR 3 PHASE 9 POLE 18MM Min Qty: 1 | 0 |
|
$29.2000 / $40.2900 | Buy Now |
|
Ozdisan Elektronik | BUSBAR 3 PHASE 9 POLE 18X158MM | 0 |
|
$81.6443 / $87.3594 | RFQ |